
The EAO 84-5240.0020 is a high-performance emergency stop switch from the 84 Series, designed for industrial human-machine interfaces. It features a 32mm mushroom-head actuator in red and white with a black indication ring. The switch utilizes a twist-to-release maintained action mechanism and is equipped with 2NC (Normally Closed) gold-plated silver contacts. Built for durability in harsh environments, it provides IP65, IP66, and IP67 protection and is mounted via a standard 22.3mm panel cutout. This non-illuminated component is compliant with international safety standards including EN 60947-5-5 and ISO 13850.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the EAO 84-5240.0020 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Configuration | 2 NC |
| Switching Rating (AC-15) | 1.5A @ 240VAC / 3A @ 120VACA |
| Rated Operational Voltage (Ue) | 250VAC/DC |
| Mounting Cut-out | 22.3mm |
| Front Dimension | 32mm |
| Ingress Protection | IP65, IP66, IP67IP |
| Operating Temperature | -25 to +70°C |
| Termination Style | Plug-in / Solder terminal 2.8 x 0.5mm |
| Switching Action | Maintained |
| Release Type | Twist to unlock |
| Contact Material | Gold-plated silver |
| Thermal Current (Ith) | 5A |
| RoHS | Compliant |
| REACH | No SVHC |
| Approvals | UL, CE, CCC, EN 60947-5-5, ISO 13850 |
| ECCN | EAR99 |
Download the complete datasheet for EAO 84-5240.0020 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.