This 2-position DPST keylock switch has a maximum current rating of 5A and a maximum AC voltage rating of 250V. It features a flat key style and a straight body orientation. The switch is designed for panel mount applications and has a termination style of solder. It is suitable for use in a variety of electromechanical applications.
EAO 911-.401-00 technical specifications.
| Type | 2 Position |
| Pole Throw Configuration | DPST |
| Switch Configuration | N.O./N.C. |
| Key Style | Flat Key |
| Max Current Rating | 5A |
| Max AC Voltage Rating | 250V |
| Angle of Throw | 90° |
| Termination Style | Solder |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for EAO 911-.401-00 to view detailed technical specifications.
No datasheet is available for this part.