This 2-position keylock switch features a 4PST pole throw configuration and N.O./N.C. switch configuration. It has a flat key style and a 90° angle of throw. The switch is available with PC pins termination style and can be mounted through a panel or as a through-hole component. It has a mechanical life of more than 50,000 cycles and operates within a temperature range of -25°C to 55°C.
EAO 922-.401-WP technical specifications.
| Type | 2 Position |
| Pole Throw Configuration | 4PST |
| Switch Configuration | N.O./N.C. |
| Key Style | Flat Key |
| Angle of Throw | 90° |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Body Orientation | Straight |
| Mechanical Life | >50000Cycles |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for EAO 922-.401-WP to view detailed technical specifications.
No datasheet is available for this part.