EAO 934-.401-W0 technical specifications.
| Type | 2 Position |
| Pole Throw Configuration | 8PST |
| Switch Configuration | N.O./N.C. |
| Key Style | Flat Key |
| Angle of Throw | 60° |
| Termination Style | Solder |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Mechanical Life | >50000Cycles |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for EAO 934-.401-W0 to view detailed technical specifications.
No datasheet is available for this part.