EAO 935-.401-00 technical specifications.
| Type | 2 Position |
| Pole Throw Configuration | 10PST |
| Switch Configuration | N.O./N.C. |
| Key Style | Flat Key |
| Max Current Rating | 5A |
| Max AC Voltage Rating | 250V |
| Angle of Throw | 60° |
| Termination Style | Solder |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for EAO 935-.401-00 to view detailed technical specifications.
No datasheet is available for this part.