EAO 944-.000-00 technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | 8PST |
| Actuator Style | Square Button |
| Max Current Rating | 5A |
| Max AC Voltage Rating | 250V |
| Termination Style | Solder |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Panel Cutout Dimensions | 16.2(Round)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for EAO 944-.000-00 to view detailed technical specifications.
No datasheet is available for this part.