EAO 970-9024-00 technical specifications.
| Typical Operating Supply Voltage | 24VDC|24VAC |
| Type | Buzzer |
| Mounting | Flange Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for EAO 970-9024-00 to view detailed technical specifications.
No datasheet is available for this part.