This is a DPST switch with a rectangular button actuator, rated for a maximum current of 0.1A and a maximum voltage of 42V AC or DC. It features PC pins for termination and a through-hole mounting style. The switch has a maintained contact function and can be illuminated with a lamp. It is designed for use in applications where a reliable and durable switch is required.
EAO 99-416.837 technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | DPST |
| Actuator Style | Rectangular Button |
| Max Current Rating | 0.1A |
| Max AC Voltage Rating | 42V |
| Max DC Voltage Rating | 42V |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Body Orientation | Straight |
| Switch Function | Maintained Contact |
| Illumination Type | Lamp |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for EAO 99-416.837 to view detailed technical specifications.
No datasheet is available for this part.