The MC 10333 00 is a miniature SPST tactile switch with a round button actuator, rated for 0.02A at 24VAC or 24VDC and 50V maximum voltage. It has a maximum power rating of 0.5W and an electrical life of 1,000,000 operations. The switch is designed for through-hole mounting and has a straight body orientation. It operates within a temperature range of -25°C to 85°C.
EAO MC 10333 00 technical specifications.
| Type | Miniature |
| Switch Configuration | OFF Mom |
| Pole Throw Configuration | SPST |
| Actuator Style | Round Button |
| Body Orientation | Straight |
| Max Current Rating | 0.02@24VAC 24VDCA |
| Max AC Voltage Rating | 50V |
| Max DC Voltage Rating | 50V |
| Max Power Rating | 0.5VA |
| Electrical Life | 1000000Cycles |
| Operating Force | 3N |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for EAO MC 10333 00 to view detailed technical specifications.
No datasheet is available for this part.