The MC.10333.11 is a miniature SPST round button switch with a maximum current rating of 0.02A at 50VAC or 50VDC and a maximum power rating of 0.5W. It has a termination style of PC pins and is designed for through-hole mounting. The switch operates within a temperature range of -55°C to 85°C and has an electrical life of 1,000,000 operations. It is suitable for use in applications where a low operating force of 3N is required.
EAO MC.10333.11 technical specifications.
| Type | Miniature |
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Round Button |
| Body Orientation | Straight |
| Max Current Rating | 0.02@50VAC 50VDCA |
| Max AC Voltage Rating | 50V |
| Max DC Voltage Rating | 50V |
| Max Power Rating | 0.5@50VAC 50VDCVA |
| Electrical Life | 1000000Cycles |
| Operating Force | 3N |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for EAO MC.10333.11 to view detailed technical specifications.
No datasheet is available for this part.