Inductor Power Wirewound 0.15uH 10% 100KHz Ferrite 59A 0.000245Ohm DCR
Easy Magnet SL4330A-R15KU technical specifications.
| Type | Power |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 0.15uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 59A |
| Maximum Saturation Current | 72A |
| Max DC Resistance | 0.000245(Typ)Ohm |
| Product Length | 11mm |
| Height | 7.5mm |
| Product Depth | 7.2mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 130°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Easy Magnet SL4330A-R15KU to view detailed technical specifications.
No datasheet is available for this part.