Easy Magnet SMHC4020-R68MHF technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Molded |
| Inductance | 0.68uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 27A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 30A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.0017(Typ)Ohm |
| Product Length | 11.5mm |
| Height | 5mm |
| Product Depth | 10.5mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 130°C |
Download the complete datasheet for Easy Magnet SMHC4020-R68MHF to view detailed technical specifications.
No datasheet is available for this part.