
Easysync DS1M12 technical specifications.
| Bandwidth | 250kHz |
| Interface | USB |
| Number of Channels | 2 |
| Sampling Rate | 1MS/s |
| Series | DS1M12 |
| Wire/Cable Type | Power Cord |
| RoHS | Compliant |
Download the complete datasheet for Easysync DS1M12 to view detailed technical specifications.
No datasheet is available for this part.
