
Easysync HP-3060 technical specifications.
| Bandwidth | 60MHz |
| Color | Black |
| Package Quantity | 10 |
| Series | HP-3060 |
| Voltage Rating | 600V |
| Wire/Cable Type | Power Cord |
| RoHS | Compliant |
Download the complete datasheet for Easysync HP-3060 to view detailed technical specifications.
No datasheet is available for this part.
