The NPOEI-90W-1G is a high-power Gigabit Power over Ethernet (PoE) injector that provides up to 90 Watts of power to network devices through a single Cat5e/6/6a cable. It supports data speeds up to 1000 Mbps (1 Gbps) and is fully compliant with IEEE 802.3af, 802.3at, and 802.3bt standards. This midspan injector features an internal power supply and is designed for use with high-demand hardware such as PTZ cameras, wireless access points, and VoIP phones. It includes one RJ45 Data input port and one RJ45 Data + Power output port.
Eaton Corporation NPOEI-90W-1G technical specifications.
| Power Output | 90Watts |
| Data Transfer Rate | 10/100/1000Mbps |
| Input Voltage | 100-240V AC |
| Input Frequency | 50/60Hz |
| Output Voltage | 56V DC |
| PoE Standards | 802.3af, 802.3at, 802.3btIEEE |
| Operating Temperature Range | 0 to 40°C |
| Storage Temperature Range | -40 to 70°C |
| Operating Humidity Range | 10% to 90% (Non-Condensing)% RH |
| Output Amperage | 1.6A |
| RoHS | Compliant |
| REACH | Compliant |
| Safety Standards | UL, CE, FCC, GS, WEEE |
Download the complete datasheet for Eaton Corporation NPOEI-90W-1G to view detailed technical specifications.
No datasheet is available for this part.