Eaton 011-9127 technical specifications.
| Current Rating | 50A |
| Diameter | 16.7mm |
| Length | 1.472inch |
| Mount | Bolt |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Type | Electrical |
| Voltage Rating (AC) | 440V |
| Weight | 1.328oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton 011-9127 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.