Eaton 012-0140 technical specifications.
| Current | 30A |
| Current Rating | 30A |
| Diameter | 11.96mm |
| Length | 1.335inch |
| Mount | Bolt |
| Package Quantity | 1 |
| Packaging | Bulk |
| Type | Electrical |
| Voltage Rating (AC) | 440V |
| Weight | 0.08oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton 012-0140 to view detailed technical specifications.
No datasheet is available for this part.