
Surface mount ESD suppressor with a 30V working voltage and 0.15pF capacitance. Features a 35V clamping voltage, bidirectional protection, and low 100pA leakage current. Packaged in a 0402 (1005 metric) case, this lead-free, RoHS compliant component operates from -55°C to 125°C.
Eaton 0402ESDA-MLP1 technical specifications.
| Capacitance | 0.15pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Clamping Voltage | 35V |
| Clamping Voltage-Max | 35V |
| Depth | 0.53mm |
| Direction | Bidirectional |
| ESD Protection | Yes |
| Height | 0.014inch |
| Lead Free | Lead Free |
| Leakage Current | 100pA |
| Length | 1.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Polarity | Bidirectional |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PolySurg |
| Termination | SMD/SMT |
| Weight | 0.016oz |
| Width | 0.021inch |
| Working Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Eaton 0402ESDA-MLP1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
