
Bidirectional Transient Voltage Suppressor (TVS) diode in a compact 0402 (1005 metric) surface mount package. Features a low capacitance of 0.15pF, a clamping voltage of 35V, and a DC rated voltage of 30V. Operates across a wide temperature range from -55°C to 125°C with minimal leakage current of 100pA. This RoHS compliant component is designed for transient voltage suppression applications.
Eaton 0402ESDA-MLP7 technical specifications.
| Capacitance | 0.15pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Clamping Voltage | 35V |
| Clamping Voltage-Max | 35V |
| Depth | 0.53mm |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Leakage Current | 100pA |
| Length | 1.07mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Bidirectional |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PolySurg |
| Termination | SMD/SMT |
| DC Rated Voltage | 30V |
| Weight | 0.016oz |
| Width | 530um |
| Working Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Eaton 0402ESDA-MLP7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
