
Eaton 0402ESDA-MLPT technical specifications.
| Package/Case | 0402 |
| Clamping Voltage | 35V |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| Series | PolySurg |
| Working Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Eaton 0402ESDA-MLPT to view detailed technical specifications.
No datasheet is available for this part.