Eaton 059-0108 technical specifications.
| Mounting | Holder |
| Number of Terminals | 2 |
| Product Length (mm) | 32.05 |
| Product Diameter (mm) | 6.37 |
| Termination Style | Cartridge |
| Current Rating | 0.5A |
| Type | Miniature |
| Voltage Rating | 440V |
| Cage Code | 81118 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Eaton 059-0108 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.