Eaton 059-0113 technical specifications.
| Current Rating | 7A |
| Length | 1.262inch |
| Mount | Holder |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | BS88 |
| Voltage Rating (AC) | 440V |
| RoHS | Compliant |
Download the complete datasheet for Eaton 059-0113 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.