Eaton 059-0117 technical specifications.
| Current | 3A |
| Current Rating | 3A |
| Diameter | 11.96mm |
| Length | 1.335inch |
| Mount | Bolt |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Type | Electrical |
| Voltage Rating (AC) | 440V |
| Weight | 0.368oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton 059-0117 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.