Eaton 059-0144 technical specifications.
| Mounting | Holder |
| Number of Terminals | 2 |
| Product Length (mm) | 33.6 |
| Product Diameter (mm) | 11.86 |
| Termination Style | Cartridge |
| Current Rating | 5A |
| Type | Miniature |
| Voltage Rating | 440V |
| Cage Code | 81118 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Eaton 059-0144 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.