
Bidirectional ESD suppressor for surface mount applications, featuring a 30V DC rated voltage and 35V clamping voltage. This component offers a low leakage current of 100pA and a capacitance of 0.15pF, housed in a compact 0603 (1608 metric) SMD package. Designed for operation between -55°C and 125°C, it provides robust electrostatic discharge protection.
Eaton 0603ESDA-MLP7 technical specifications.
| Capacitance | 0.15pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Clamping Voltage | 35V |
| Clamping Voltage-Max | 35V |
| Depth | 0.81mm |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Leakage Current | 100pA |
| Length | 1.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Voltage | 30V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Polarity | Bidirectional |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PolySurg |
| Termination | SMD/SMT |
| DC Rated Voltage | 30V |
| Weight | 0.016oz |
| Width | 810um |
| Working Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Eaton 0603ESDA-MLP7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.