Eaton 0603FA2-RTR technical specifications.
| Current Rating | 2A |
| Type | Chip |
| Voltage Rating | 32V |
| Termination Style | Solder Pad |
| Acting | Fast |
| Number of Terminals | 2 |
| Typical Melting I2t | 0.0491A²s |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Eaton 0603FA2-RTR to view detailed technical specifications.
No datasheet is available for this part.