Eaton 0603FA250-R technical specifications.
| Package/Case | 0603 |
| Current Rating | 250mA |
| Fuse Current | 250mA |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| DC Rated Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for Eaton 0603FA250-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.