Eaton 0603FA500-R technical specifications.
| Package/Case | 0603 |
| Fuse Current | 500mA |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 0603FA |
| DC Rated Voltage | 32V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton 0603FA500-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
