High-performance electrical fuse rated for 100A at 240VAC and 150VDC, featuring a 200,000A interrupting rating. This bolt-mount fuse, with a body measuring 17.7mm diameter and 26.2mm height, offers a 56mm length and 17.7mm depth. It is RoHS compliant and CE/UR approved, designed for inline or holder applications. Power dissipation is 10W.
Eaton 100LET technical specifications.
| Approvals | CE, UR |
| Body Diameter | 17.7mm |
| Body Height | 26.2mm |
| Current Rating | 100A |
| Depth | 17.7mm |
| Diameter | 26.2mm |
| Fuse Current | 100A |
| Fuse Size | LET |
| Lead Free | Contains Lead |
| Length | 56mm |
| Mount | Bolt |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Dissipation | 10W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | LET |
| Type | Electrical |
| Voltage Rating | 240V |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 150V |
| Weight | 1.12oz |
| Width | 17.7mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton 100LET to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
