Eaton 100NH00G-B technical specifications.
| Current Rating | 100A |
| Package Quantity | 6 |
| Packaging | Bulk |
| Series | NH |
| Voltage Rating (AC) | 500V |
| Weight | 5.643834oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton 100NH00G-B to view detailed technical specifications.
No datasheet is available for this part.