Eaton 100NH2G-B technical specifications.
| Approvals | VDE, NEMKO, OVE, KEMA, CEBEC |
| Current | 100A |
| Current Rating | 100A |
| Height | 2.48inch |
| Length | 2.953inch |
| Mount | Holder |
| Package Quantity | 3 |
| Packaging | Bulk |
| Series | NH |
| Type | Electrical |
| Voltage Rating (AC) | 500V |
| Weight | 1.301lb |
| Width | 2.362inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton 100NH2G-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.