Eaton 100NHM00B-690 technical specifications.
| Height | 1.89inch |
| Length | 2.126inch |
| Mount | Holder |
| Packaging | Bulk |
| Type | Electrical |
| Width | 1.181inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton 100NHM00B-690 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.