Eaton 10250T2 technical specifications.
| Approvals | NEMA |
| Mount | Screw |
| Number of Poles | 2 |
| Reach SVHC Compliant | No |
| Termination | Screw |
| Voltage Rating (AC) | 230V |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton 10250T2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
