Eaton 1025FA15A-TR2 technical specifications.
| Current Rating | 15A |
| Type | Chip |
| Voltage Rating | 250V |
| Termination Style | Solder Pad |
| Acting | Fast |
| Number of Terminals | 2 |
| Typical Melting I2t | 1451A²s |
| Typical Cold Resistance | 0.0039Ohm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Eaton 1025FA15A-TR2 to view detailed technical specifications.
No datasheet is available for this part.