Eaton 1025HC20-RTR technical specifications.
| Current Rating | 20A |
| Type | Chip |
| Voltage Rating | 250V |
| Termination Style | Solder Pad |
| Acting | Fast |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Number of Terminals | 2 |
| Typical Melting I2t | 25A²s |
| Typical Cold Resistance | 0.0031Ohm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Eaton 1025HC20-RTR to view detailed technical specifications.
No datasheet is available for this part.