Fast-acting ceramic chip fuse with a 30A current rating and 250V voltage rating. Features a solder pad termination style and operates within a temperature range of -55°C to 125°C. This two-terminal component offers a typical melting I²t of 112 A²s and a typical cold resistance of 0.0017 Ohm.
Eaton 1025HC30-RTR technical specifications.
| Current Rating | 30A |
| Type | Chip |
| Voltage Rating | 250V |
| Termination Style | Solder Pad |
| Acting | Fast |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Number of Terminals | 2 |
| Typical Melting I2t | 112A²s |
| Typical Cold Resistance | 0.0017Ohm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Eaton 1025HC30-RTR to view detailed technical specifications.
No datasheet is available for this part.