Eaton 10CIF21 technical specifications.
| Approvals | CSA, CE |
| Current | 10A |
| Current Rating | 10A |
| Diameter | 13.8mm |
| Fuse Size | 35.5 X 13.8mm |
| Length | 1.398inch |
| Max Power Dissipation | 3.4W |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 250V |
| Mount | Bolt |
| Package Quantity | 20 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CIF21 |
| Type | Electrical |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 250V |
| Weight | 0.608oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton 10CIF21 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
