Eaton 10D16 technical specifications.
| Current Rating | 10A |
| Diameter | 13.2mm |
| Fuse Size | 50 X 13.2mm |
| Length | 1.969inch |
| Max Voltage Rating (AC) | 500V |
| Mount | Surface Mount |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Type | Electrical |
| Voltage Rating | 500V |
| Voltage Rating (AC) | 500V |
| Weight | 0.4oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton 10D16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.