Eaton 10D27R technical specifications.
| Color | Red |
| Current Rating | 10A |
| Fuse Current | 10A |
| Length | 1.969inch |
| Max Voltage Rating (AC) | 500V |
| Mount | Surface Mount |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Type | Electrical |
| Voltage Rating (AC) | 500V |
| RoHS | Compliant |
Download the complete datasheet for Eaton 10D27R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
