Eaton 10LET technical specifications.
| Current | 10A |
| Current Rating | 10A |
| Depth | 17.7mm |
| Diameter | 26.2mm |
| Fuse Current | 10A |
| Length | 2.205inch |
| Mount | Bolt |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Dissipation | 1.8W |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | LET |
| Type | Electrical |
| Voltage Rating | 240V |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 150V |
| Weight | 0.88oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton 10LET to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.