Eaton 10NHC00G technical specifications.
| Current Rating | 10A |
| Fuse Size | N/A |
| Max Voltage Rating (AC) | 500V |
| Max Voltage Rating (DC) | 250V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton 10NHC00G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.