Eaton 10NZ01 technical specifications.
| Current Rating | 10A |
| Diameter | 11mm |
| Fuse Size | 36 X 11mm |
| Length | 1.417inch |
| Max Voltage Rating (AC) | 400V |
| Mount | Holder |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Type | Electrical |
| Voltage Rating | 400V |
| Voltage Rating (AC) | 400V |
| Weight | 0.4oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton 10NZ01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.