Eaton 11065 technical specifications.
| Current Rating | 65A |
| Length | 5.394inch |
| Mount | Through Hole, Screw |
| Package Quantity | 5 |
| Packaging | Bulk |
| Termination | Screw |
| Type | Electrical |
| Weight | 3.2oz |
| Width | 0.748inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton 11065 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.