Eaton 11102AQD07 technical specifications.
| Body Material | Polyurethane |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Screw |
| Output Current | 250mA |
| Ratings | IP69K |
| Response Time | 3.5ms |
| Termination | WIRE/CONNECTOR |
| RoHS | Compliant |
Download the complete datasheet for Eaton 11102AQD07 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.