Eaton 1251E-6517 technical specifications.
| Mount | Cable |
| Output Current | 250mA |
| Ratings | IP67 |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Eaton 1251E-6517 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.