Eaton 125LET technical specifications.
| Approvals | CE, UR |
| Current Rating | 125A |
| Depth | 17.7mm |
| Diameter | 26.2mm |
| Fuse Current | 125A |
| Lead Free | Lead Free |
| Length | 1.032inch |
| Max Voltage Rating (AC) | 240V |
| Mount | Bolt |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Dissipation | 16W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | LET |
| Type | Electrical |
| Voltage Rating | 240V |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 150V |
| Weight | 1.12oz |
| Width | 11.1mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton 125LET to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
