Eaton 125NHG00B technical specifications.
| Approvals | VDE, CE |
| Body Height | 48mm |
| Body Length | 54mm |
| Contact Plating | Silver |
| Current | 125A |
| Current Rating | 125A |
| Fuse Current | 125A |
| Fuse Size | 00 |
| Height | 1.969inch |
| Length | 3.071inch |
| Mount | Holder |
| Package Quantity | 3 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | NH |
| Type | Electrical |
| Voltage Rating | 500V |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 250V |
| Weight | 7.2oz |
| Width | 1.181inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton 125NHG00B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
