Eaton 125NHG00B-690 technical specifications.
| Current Rating | 125A |
| Height | 1.89inch |
| Length | 2.126inch |
| Package Quantity | 3 |
| Packaging | Bulk |
| Type | Electrical |
| Voltage Rating | 690V |
| Voltage Rating (AC) | 690V |
| Weight | 0.016oz |
| Width | 1.181inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton 125NHG00B-690 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
