Eaton 125NHG1B-690 technical specifications.
| Current Rating | 125A |
| Height | 2.087inch |
| Length | 2.953inch |
| Max Voltage Rating (DC) | 250V |
| Package Quantity | 3 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Type | Electrical |
| Voltage Rating | 690V |
| Voltage Rating (AC) | 690V |
| Weight | 3.5E-05oz |
| Width | 1.575inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton 125NHG1B-690 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.