Eaton 12ET technical specifications.
| Current | 12A |
| Current Rating | 12A |
| Diameter | 19.1mm |
| Fuse Current | 12A |
| Length | 3.032inch |
| Mount | Bolt |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Dissipation | 3.7W |
| Reach SVHC Compliant | Unknown |
| Series | ET |
| Type | Electrical |
| Voltage Rating | 690V |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 500V |
| Weight | 0.48oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton 12ET to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.